
PTFE dielectric trimmer capacitor for general purpose applications. Features a capacitance of 23pF, a voltage rating of 750V, and operates across a temperature range of -65°C to 125°C. Designed for surface mount installation with SMD/SMT terminations. This component measures 0.5 inches in length and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.3E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 750V |
| RoHS | Compliant |
