
The Knowles AJ30 is a 0.5inch long, surface mount ceramic variable capacitor with a capacitance of 1.5 picofarads. It features a PTFE dielectric material and is suitable for general purpose applications. The capacitor operates within a temperature range of -65°C to 125°C and has a voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
