
PTFE dielectric trimmer capacitor with a 1kV voltage rating and a capacitance range of 1.5 to 40.0pF. Designed for general purpose applications, this surface mount component features SMD/SMT termination and operates across a wide temperature range from -65°C to 125°C. The capacitor measures 0.5 inches in length and is supplied in bulk packaging.
Knowles AJ40HV technical specifications.
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.