
The Knowles AJ40SD is a surface mount ceramic capacitor with a capacitance of 1.5 picofarads. It features a PTFE dielectric material and is designed for general purpose applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging and has a length of 1 inch. The Knowles AJ40SD is a 250V voltage-rated component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |