Surface mount trimmer capacitor with 1.5pF to 55pF capacitance range and 600V voltage rating. PTFE dielectric material ensures reliable performance across a wide operating temperature range of -65°C to 125°C. Designed for general purpose applications, this component features SMD/SMT termination and a 0.5-inch length, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.5E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| RoHS | Compliant |