
The AJ55SD is a 1.5pF PTFE ceramic variable capacitor from Knowles. It features a general purpose design and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging and has a voltage rating of 125V.
Sign in to ask questions about the Knowles AJ55SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles AJ55SD technical specifications.
| Capacitance | 1.5E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knowles AJ55SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.