
The Knowles AM10HV is a 1kV variable ceramic capacitor with a capacitance of 1E-11F. It features a PTFE dielectric material and is designed for general-purpose applications. With a length of 0.48inch, this capacitor is suitable for surface mount applications. It operates over a temperature range of -65°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
