
The AM10SD from Knowles is a 1pF ceramic variable capacitor with a voltage rating of 250V. It features a general purpose design and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging and has a length of 0.48inch.
Sign in to ask questions about the Knowles AM10SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles AM10SD technical specifications.
| Capacitance | 1E-12F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knowles AM10SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
