
This ceramic variable capacitor from Knowles has a capacitance of 1pF and a voltage rating of 125V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is available in bulk packaging and has a length of 0.48inch. It is made with a PTFE dielectric material and is suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
