
Variable capacitor with PTFE dielectric, offering a capacitance range from 1pF to 16pF and a 1000V voltage rating. Designed for surface mount applications with a vertical adjuster, this general-purpose component operates across a wide temperature range of -65°C to 125°C. Its SMD/SMT termination ensures compatibility with standard automated assembly processes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
