CAP TRIMMER 250V VERT SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-12F |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |