
Trimmer / Variable Capacitors 125Volts 1.0pF-23pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
