
The Knowles AM30 is a variable ceramic capacitor with a capacitance of 1.5 picofarads. It features a PTFE dielectric material and is designed for general-purpose applications. The capacitor measures 0.48 inches in length and is packaged in bulk for surface mount termination. It operates over a temperature range of -65°C to 125°C and has a voltage rating of 250 volts.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
