
The AM4HV ceramic variable capacitor from Knowles features a capacitance of 4E-12F and is constructed with PTFE dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The component is designed for surface mount applications and is available in bulk packaging. The AM4HV capacitor is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
