Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AM4SD Datasheet | Ceramic & Air | Knowles
Browse
Manufacturers
API
BOM
Account
KNOWLES
AM4SD
Datasheet
Knowles
AM4SD
CAP TRIMMER
Passive Components
Capacitors
Passive Components
Capacitors
Variable & Trimmer Capacitors
Ceramic & Air
CAP TRIMMER
Capacitance
1E-12F
Voltage Rating
250V
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Knowles AM4SD technical specifications.
General
Capacitance
1E-12F
Length
0.48inch
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Packaging
Bulk
Termination
SMD/SMT
Voltage Rating
250V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account