
The Knowles AP10 is a variable ceramic capacitor with a capacitance of 0F, a dielectric material of PTFE, and a general-purpose feature set. It has a length of 0.5inch and is designed for through-hole mounting. The capacitor operates within a temperature range of -65°C to 125°C and is packaged in bulk. It is suitable for use in high-voltage applications up to 250V.
Knowles AP10 technical specifications.
| Capacitance | 0F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
