
This 1pF PTFE variable ceramic capacitor features a general-purpose design with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a through-hole mount configuration with a bulk packaging style and surface mount device (SMD/SMT) termination. The capacitor has a dielectric material of PTFE and a voltage rating of 1kV.
Knowles AP10HV technical specifications.
| Capacitance | 1E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
