
PTFE dielectric trimmer capacitor with a capacitance range of 1.5pF to 40.0pF. Features a 1kV voltage rating and operates across a temperature range of -65°C to 125°C. Designed for general-purpose applications, this through-hole mount component utilizes SMD/SMT termination and measures 0.5 inches in length.
Knowles AP40HV technical specifications.
| Capacitance | 4E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
