The Knowles AP4HV is a ceramic variable capacitor with a capacitance of 4E-12F, suitable for general purpose applications. It features a PTFE dielectric material and has a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and is available in bulk packaging. It is part of the A_HV series and has a termination type of SMD/SMT.
Knowles AP4HV technical specifications.
| Capacitance | 4E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.