High-voltage trimmer capacitor with 1.5pF to 55pF capacitance range and 600V rating. Features a PTFE dielectric for general-purpose applications. Designed for through-hole mounting with a length of 0.5 inches. Operates across a wide temperature range from -65°C to 125°C.
Knowles AP55HV technical specifications.
| Capacitance | 5.5E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.