
The AP55SD is a 1.5pF variable capacitor from Knowles, featuring a PTFE dielectric material and a general purpose design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is designed for surface mount applications and is available in bulk packaging. It is part of the A series and has a voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles AP55SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knowles AP55SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
