
The Knowles AT10 is a general-purpose variable air capacitor with a capacitance of 1pF. It has a voltage rating of 250V and operates over a temperature range of -65°C to 125°C. The capacitor is designed for panel mount applications and is available in bulk packaging. It features a termination type of SMD/SMT and is part of the A series.
Knowles AT10 technical specifications.
| Capacitance | 1E-12F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
