
Trimmer / Variable Capacitors PTFE Dielectric 1000V 1.0 to 10.0pF
Knowles AT10HV technical specifications.
| Capacitance | 1E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.