The Knowles AT10LHV is a 1pF ceramic variable capacitor with a PTFE dielectric material, suitable for general purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is available in a bulk packaging and features a through hole mount. It is part of the A_HV series and has a termination type of SMD/SMT.
Knowles AT10LHV technical specifications.
| Capacitance | 1E-12F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
