This 10pF ceramic variable capacitor features an air dielectric material and a general purpose design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is available in a bulk packaging option and is suitable for through hole mounting. It is part of the A series from Knowles.
Knowles AT10LSD technical specifications.
| Capacitance | 1E-12F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.