
The Knowles AT10SD is a 1pF ceramic variable capacitor with an air dielectric material, suitable for general-purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is available in a surface-mount package, making it suitable for use in compact electronic devices.
Knowles AT10SD technical specifications.
| Capacitance | 1E-12F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
