
The Knowles AT14L is a 1 picofarad ceramic variable capacitor with a voltage rating of 125 volts and an operating temperature range of -65°C to 125°C. It features a general purpose design and is suitable for use in a variety of applications. The capacitor is packaged in bulk and has a termination type of SMD/SMT, making it suitable for surface mount applications. It is designed for use in panel mount configurations.
Sign in to ask questions about the Knowles AT14L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles AT14L technical specifications.
| Capacitance | 1E-12F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knowles AT14L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
