
PTFE dielectric trimmer capacitor with a 1kV voltage rating, offering a capacitance range of 1.0 to 16.0pF. Features general-purpose functionality and panel mount capability. Designed with SMD/SMT termination for efficient assembly. Operates across a wide temperature range from -65°C to 125°C, with a length of 0.61 inches.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
