Knowles AT15LHV technical specifications.
| Capacitance | 1E-12F |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles AT15LHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.