
The AT25HV variable capacitor from Knowles features a capacitance of 2.3 picofarads and is constructed with PTFE dielectric material. It is designed for general-purpose applications and has a maximum operating temperature of 125°C. The capacitor is packaged in bulk and has a surface-mountable SMD/SMT termination. It can be mounted to a panel and is suitable for use in a wide range of applications.
Knowles AT25HV technical specifications.
| Capacitance | 2.3E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.
