The Knowles AT25SD is a variable ceramic capacitor with a capacitance of 1E-12F and a voltage rating of 125V. It features a PTFE dielectric material and is designed for panel mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is part of the A series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-12F |
| Dielectric Material | PTFE |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
