This Knowles AT40HV variable capacitor features a capacitance of 4E-11F and is constructed with PTFE dielectric material. It is designed for general-purpose use and has a maximum operating temperature of 125°C. The component is mounted on a panel and is available in bulk packaging. It has a termination type of SMD/SMT and a voltage rating of 1kV.
Knowles AT40HV technical specifications.
| Capacitance | 4E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
