The Knowles AT5 is a variable capacitor with a capacitance of 1pF, featuring a dielectric material of air and a general purpose design. It has a length of 0.48inch and is designed for surface mount applications. The capacitor operates within a temperature range of -65°C to 125°C and is suitable for use in high-voltage applications up to 250V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-12F |
| Dielectric Material | Air |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |