The Knowles AT55HV is a ceramic variable capacitor with a capacitance of 5.5 picofarads, a voltage rating of 600 volts, and a dielectric material of PTFE. It is designed for general purpose applications and is available in a panel mount SMD package. The capacitor operates over a temperature range of -65°C to 125°C and is suitable for use in a variety of applications.
Knowles AT55HV technical specifications.
| Capacitance | 5.5E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | A_HV |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.