
The BJ Series Rectangular MEMS Microphone is a 25-pack bulk packaged device with a rectangular shape and solder termination. It has a frequency response of 5kHz and an impedance of 300R. The microphone is designed for analog output and is suitable for use in audio applications.
Knowles BJ-28411-000 technical specifications.
| Depth | 4.06mm |
| Frequency | 5kHz |
| Impedance | 300R |
| Length | 7.87mm |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | BJ |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BJ-28411-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
