Knowles BJ-28471-000 technical specifications.
| Depth | 4mm |
| Frequency | 5kHz |
| Impedance | 150R |
| Length | 7.87mm |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | BJ |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BJ-28471-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.