This Knowles BK-26773-000 is a rectangular electret condenser microphone with an impedance of 115R. It measures 4mm in depth, 7.87mm in length, and 5.59mm in width. The microphone is available in a bulk packaging quantity of 25 pieces. It features a solder termination and a rectangular shape.
Checking distributor stock and pricing after the page loads.
| Depth | 4mm |
| Impedance | 115R |
| Length | 7.87mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | BK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
