The BK-28472-M03 is a rectangular MEMS electret condenser microphone with an impedance of 560 ohms. It measures 7.87mm in length and 5.59mm in width, with a depth of 4mm. The microphone is available in bulk packaging with 25 pieces per package. It features solder termination and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Depth | 4mm |
| Impedance | 560R |
| Length | 7.87mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | BK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
