
Knowles BK-28507-P16 technical specifications.
| Lead Free | Contains Lead |
| Length | 7.87mm |
| Mount | External |
| Weight | 660mg |
| RoHS | Compliant |
Download the complete datasheet for Knowles BK-28507-P16 to view detailed technical specifications.
No datasheet is available for this part.