Knowles BK28507 technical specifications.
| Height | 4.04mm |
| Lead Free | Contains Lead |
| Max Supply Voltage | 350mV |
| Reach SVHC Compliant | No |
| Resistance | 13.3R |
| RoHS | Compliant |
Download the complete datasheet for Knowles BK28507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.