Knowles BL-23497-000 technical specifications.
| Current Rating | 160uA |
| Depth | 25.6mm |
| Diameter | 12.7mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Height | 25.6mm |
| Impedance | 4kR |
| Length | 25.4mm |
| Operating Supply Current | 160uA |
| Output Type | Analog |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | BL |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles BL-23497-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
