Knowles BL-23958-000 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4kR |
| Operating Supply Current | 160uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | BL |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles BL-23958-000 to view detailed technical specifications.
No datasheet is available for this part.