Knowles BT-21752-000 technical specifications.
| Current Rating | 40uA |
| Depth | 2.24mm |
| Impedance | 3.5kR |
| Length | 7.87mm |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 1.3V |
| Output Type | Analog |
| Packaging | Bulk |
| Series | BT |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BT-21752-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
