
The BT-21834-000 is a 1.3V, 50uA, rectangular-shaped MEMS electret condenser microphone from Knowles. It has an impedance of 3.5kR and operates at a frequency of 10kHz. The microphone is available in bulk packaging with 25 units per package. It is designed for use in audio applications and is suitable for use in environments with operating temperatures up to 70°C.
Knowles BT-21834-000 technical specifications.
| Current Rating | 50uA |
| Depth | 2.24mm |
| Frequency | 10kHz |
| Impedance | 3.5kR |
| Length | 7.87mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | BT |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BT-21834-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
