
Vibration sensing accelerometer with SMD/SMT package for surface mounting. Features 5.2kR impedance and a maximum supply voltage of 1.5V. Delivers a voltage output and utilizes solder termination. Packaged in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles BU-21771-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Impedance | 5.2kR |
| Max Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Type | Voltage |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | BU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles BU-21771-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
