The BW-21784-000 is a 1.3V electret condenser microphone with a current rating of 50uA. It has a rectangular shape with dimensions of 7.87mm in length, 5.54mm in width, and 2.24mm in depth. The microphone has an impedance of 3.5kR and operates at a frequency of 4.3kHz. It is packaged in bulk and has a solder termination. The BW series microphone is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles BW-21784-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50uA |
| Depth | 2.24mm |
| Frequency | 4.3kHz |
| Impedance | 3.5kR |
| Length | 7.87mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BW |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BW-21784-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
