
The C06CF240K-9UN-X1T is a 24pF ceramic capacitor with a 10% tolerance and a DC rated voltage of 250V. It is available in a 0603 SMD package and is suitable for use in applications where a small, high-frequency capacitor is required. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on tape and reel for easy handling and installation.
Knowles C06CF240K-9UN-X1T technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles C06CF240K-9UN-X1T to view detailed technical specifications.
No datasheet is available for this part.