
The Knowles C06CF2R7B-9UN-X1T is a 2.7pF ceramic capacitor with a DC rated voltage of 250V. It features a 0603 SMD/SMT package with a height of 0.8mm and a length of 1.6mm. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. It is part of the CF series and is suitable for use in various electronic applications.
Knowles C06CF2R7B-9UN-X1T technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles C06CF2R7B-9UN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.