Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles C08BL102X-1SN-X0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.762mm |
| Length | 2.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | BL |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C08BL102X-1SN-X0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.