The Knowles C17CF330J-7ZN-X1T is a 33pF capacitor with a 1kV voltage rating and 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is available in a tape and reel packaging format with a quantity of 1000 units per reel. It is suitable for use in a variety of applications, including general electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Height | 2.54mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Compliant |